
7070 | |
|---|---|
DigiKey Part Number | 7070-ND |
Manufacturer | |
Manufacturer Product Number | 7070 |
Description | CUTTER TIP ANGLE 16DEG RZR FLUSH |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled, 16° Razor Flush® 5.50" (140.0mm) |
Datasheet | Datasheet |
Category | Shape Angled, 16° |
Manufacturer Aven Tools | Cut Edge Razor Flush® |
Packaging Box | Length - Overall 5.50" (140.0mm) |
Part Status Obsolete | Features Ergonomic, ESD Safe |
Type Tip (Oblique) | Capacity 0.65mm Dia Soft Wire |

