
5422 | |
|---|---|
DigiKey Part Number | 5422-ND |
Manufacturer | |
Manufacturer Product Number | 5422 |
Description | CUTTER SIDE TAPERED FLUSH 4.5" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Shape Tapered, Relieved |
Manufacturer Aven Tools | Cut Edge Flush |
Packaging Box | Length - Overall 4.50" (114.3mm) |
Part Status Obsolete | Features ESD Safe |
Type Side (Diagonal) | Capacity 1.0mm Dia Soft Wire |

