
5121 | |
|---|---|
DigiKey Part Number | 5121-ND |
Manufacturer | |
Manufacturer Product Number | 5121 |
Description | CUTTER SIDE OVAL SEMI FLUSH 4.5" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval, Relieved Semi Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Oval, Relieved | |
Cut Edge | Semi Flush | |
Length - Overall | 4.50" (114.3mm) | |
Features | ESD Safe | |
Capacity | 1.2mm Dia Soft Wire | |
Weight | - |

