
5113 | |
|---|---|
DigiKey Part Number | 5113-ND |
Manufacturer | |
Manufacturer Product Number | 5113 |
Description | CUTTER SIDE OVAL RZR FLUSH 4.5" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Razor Flush® 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Aven Tools | Cut Edge Razor Flush® |
Packaging Box | Length - Overall 4.50" (114.3mm) |
Part Status Obsolete | Features ESD Safe |
Type Side (Diagonal) | Capacity 1.0mm Dia Soft Wire |

