Image for 5071 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5071

DigiKey Part Number
5071-ND
Manufacturer
Manufacturer Product Number
5071
Description
CUTTER TIP ANGLE 16DEG RZR FLUSH
Customer Reference
Detailed Description
Tip (Oblique) Cutter Angled, 16° Razor Flush® 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Obsolete
Type
Tip (Oblique)
Shape
Angled, 16°
Cut Edge
Razor Flush®
Length - Overall
4.50" (114.3mm)
Features
ESD Safe
Capacity
0.4mm Dia Soft Wire
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.