
44217 | |
|---|---|
DigiKey Part Number | 44217AV-ND |
Manufacturer | |
Manufacturer Product Number | 44217 |
Description | REPLACEMENT BLADE #19 5PC |
Customer Reference | |
Detailed Description | Blade #19 Blade, Carbon Steel 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade | |
Features | #19 Blade, Carbon Steel | |
Weight | 0.05 lb (22.68 g) |

