
44044 | |
|---|---|
DigiKey Part Number | 243-1036-ND |
Manufacturer | |
Manufacturer Product Number | 44044 |
Description | REPLCMT BLADES SCALPEL #15 2 PC |
Customer Reference | |
Detailed Description | Blade, Scalpel #15 Blade, Surgical Stainless Steel 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade, Scalpel | |
Features | #15 Blade, Surgical Stainless Steel | |
Weight | 0.15 lb (68.04 g) |

