26800C-538 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 10
Unit Price: 27,26000 €
Datasheet
Image for 26800C-538 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26800C-538

DigiKey Part Number
26800C-538-ND
Manufacturer
Manufacturer Product Number
26800C-538
Description
MICROSCOPE PRTBL 30X NON-ILLUM
Customer Reference
Detailed Description
Microscope, Portable 30x
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Microscope, Portable
Magnification Range
30x
Field of View
-
Working Distance
0.16" (4mm)
Illumination
-
Camera Type
-
Interface
-
Includes
Case, Stand
Weight
2.5 lbs (1.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes