
26800C-533 | |
|---|---|
DigiKey Part Number | 243-1046-ND |
Manufacturer | |
Manufacturer Product Number | 26800C-533 |
Description | MICROSCOPE PRTBL 25X NON-ILLUM |
Customer Reference | |
Detailed Description | Microscope, Portable 25x |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Microscope, Portable | |
Magnification Range | 25x | |
Field of View | 0.13" (3.24mm) | |
Working Distance | 0.12" (3mm) | |
Illumination | - | |
Camera Type | - | |
Interface | - | |
Includes | Case, Metric Glass Reticle | |
Weight | 0.1 lb (45.36 g) |

