Image for 26800C-531 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26800C-531

DigiKey Part Number
243-1048-ND
Manufacturer
Manufacturer Product Number
26800C-531
Description
MICROSCOPE PRTBL 40X W/LIGHT
Customer Reference
Detailed Description
Microscope, Portable 40x Penlight
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Field of View
0.18" (4.50mm)
Manufacturer
Aven Tools
Working Distance
0.59" (15mm)
Packaging
Bulk
Illumination
Penlight
Part Status
Obsolete
Includes
Dual Scale Reticle, Penlight
Type
Microscope, Portable
Weight
1.3 lbs (589.7 g)
Magnification Range
40x
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.