
26800B-CY4 | |
|---|---|
DigiKey Part Number | 243-26800B-CY4-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-CY4 |
Description | CYCLOPS 4K ON ULTRA GLIDE STAND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 13x ~ 140x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 13x ~ 140x | |
Field of View | - | |
Working Distance | 0.87" ~ 8.43" (22mm ~ 214mm) | |
Illumination | LED | |
Camera Type | CMOS, 2MP | |
Interface | HDMI, USB | |
Includes | Lens, Stand | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.142,56000 € | 2.142,56 € |
| Unit Price without VAT: | 2.142,56000 € |
|---|---|
| Unit Price with VAT: | 2.549,64640 € |

