
26800B-725 | |
|---|---|
DigiKey Part Number | 243-26800B-725-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-725 |
Description | STEREO ZOOM TRINOCULAR MICROSCOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 6.75x ~ 50x LED, White (60) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Trinocular) | |
Magnification Range | 6.75x ~ 50x | |
Field of View | 0.14" ~ 1.35" (3.56mm ~ 34.29mm) | |
Working Distance | 4.25" (107.95mm) | |
Illumination | LED, White (60) | |
Camera Type | - | |
Interface | HDMI, USB | |
Includes | Lens, Stand, USB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.853,86000 € | 4.853,86 € |
| Unit Price without VAT: | 4.853,86000 € |
|---|---|
| Unit Price with VAT: | 5.776,09340 € |

