
26800B-724 | |
|---|---|
DigiKey Part Number | 243-26800B-724-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-724 |
Description | STEREO ZOOM BINOCULAR MICROSCOPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 6.75x ~ 50x LED, White (60) |
Datasheet | Datasheet |
Category | Field of View 0.14" ~ 1.35" (3.56mm ~ 34.29mm) |
Manufacturer Aven Tools | Working Distance 4.25" (107.95mm) |
Packaging Box | Illumination LED, White (60) |
Part Status Active | Interface HDMI, USB |
Type Microscope, Stereo Zoom (Binocular) | Includes Lens, Stand, USB |
Magnification Range 6.75x ~ 50x |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.807,19000 € | 2.807,19 € |
| Unit Price without VAT: | 2.807,19000 € |
|---|---|
| Unit Price with VAT: | 3.340,55610 € |

