New at DigiKey
Image for 26800B-720 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26800B-720

DigiKey Part Number
243-26800B-720-ND
Manufacturer
Manufacturer Product Number
26800B-720
Description
SPZ-50 STEREO ZOOM MICROSCOPE WI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Microscope, Digital 6.7x ~ 50x LED
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Active
Type
Microscope, Digital
Magnification Range
6.7x ~ 50x
Field of View
0.14" ~ 1.35" (3.56mm ~ 34.29mm)
Working Distance
4.25" (108.0mm)
Illumination
LED
Camera Type
-
Interface
-
Includes
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.916,13000 €2.916,13 €
Manufacturers Standard Package
Unit Price without VAT:2.916,13000 €
Unit Price with VAT:3.470,19470 €