
26800B-719 | |
|---|---|
DigiKey Part Number | 243-26800B-719-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-719 |
Description | MIGHTY CAM EIDOS DIGITAL MICROSC |
Customer Reference | |
Detailed Description | Microscope, Digital 7x ~ 70x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Microscope, Digital | |
Magnification Range | 7x ~ 70x | |
Field of View | - | |
Working Distance | 6.00" (152.40mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | - | |
Includes | Stand | |
Weight | - |


