
26800B-715 | |
|---|---|
DigiKey Part Number | 243-26800B-715-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-715 |
Description | MIGHTY CAM PRO DIGITAL MICROSCOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 7x ~ 70x LED |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 7x ~ 70x | |
Field of View | - | |
Working Distance | 6.00" (152.40mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | - | |
Includes | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.298,53000 € | 3.298,53 € |
| Unit Price without VAT: | 3.298,53000 € |
|---|---|
| Unit Price with VAT: | 3.925,25070 € |

