
26800B-709 | |
|---|---|
DigiKey Part Number | 243-26800B-709-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-709 |
Description | SPZV-50 MICROSCOPE ON DABS STAND |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 6.7x ~ 50x LED |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 6.7x ~ 50x | |
Field of View | - | |
Working Distance | 4.25" (108.0mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | - | |
Includes | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.000,63000 € | 5.000,63 € |
| Unit Price without VAT: | 5.000,63000 € |
|---|---|
| Unit Price with VAT: | 5.950,74970 € |

