
26800B-703 | |
|---|---|
DigiKey Part Number | 243-26800B-703-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-703 |
Description | SPZ-50 MICROSCOPE SYSTEM ON DABS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 6.7x ~ 50x LED |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 6.7x ~ 50x | |
Field of View | 0.14" ~ 1.35" (3.56mm ~ 34.29mm) | |
Working Distance | 4.25" (108.0mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | - | |
Includes | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.958,71000 € | 2.958,71 € |
| Unit Price without VAT: | 2.958,71000 € |
|---|---|
| Unit Price with VAT: | 3.520,86490 € |

