Similar

26800B-575 | |
|---|---|
DigiKey Part Number | 26800B-575-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-575 |
Description | STAND ERGO W/SAFETY CLAMP 16" |
Customer Reference | |
Detailed Description | Stand 16.0" (406.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Stand | |
Arm Length | 16.0" (406.4mm) | |
Base Size | 13.00" x 13.00" (330.20mm x 330.20mm) | |
For Use With/Related Products | Microscope |


