
26800B-555 | |
|---|---|
DigiKey Part Number | 26800B-555-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-555 |
Description | ARTICULATING BOOM ARM 30"H 15"V |
Customer Reference | |
Detailed Description | Arm, Articulating Boom 30.0" (762.0mm) Horizontal, 15.0" (381.0mm) Vertical |
Datasheet | Datasheet |
Category | Type Arm, Articulating Boom |
Manufacturer Aven Tools | Arm Length 30.0" (762.0mm) Horizontal, 15.0" (381.0mm) Vertical |
Packaging Bulk | Base Size 17.00" x 20.00" (431.80mm x 508.00mm) |
Part Status Obsolete | For Use With/Related Products Microscope |


