
26800B-553-577 | |
|---|---|
DigiKey Part Number | 243-26800B-553-577-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-553-577 |
Description | ARTICULATING ARM WITH POST AND C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Arm, Articulating 17.7" (449.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Arm, Articulating | |
Arm Length | 17.7" (449.6mm) | |
Base Size | - | |
For Use With/Related Products | Microscope |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,24000 € | 337,24 € |
| 5 | 321,93000 € | 1.609,65 € |
| 10 | 315,54600 € | 3.155,46 € |
| 25 | 312,77800 € | 7.819,45 € |
| Unit Price without VAT: | 337,24000 € |
|---|---|
| Unit Price with VAT: | 401,31560 € |

