Similar

26800B-540 | |
|---|---|
DigiKey Part Number | 26800B-540-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-540 |
Description | DUAL ARM BOOM STAND 12.5"H 16"V |
Customer Reference | |
Detailed Description | Stand, Dual Arm Boom 12.5" (317.5mm) Horizontal, 16.0" (406.4mm) Vertical |
Datasheet | Datasheet |
Category | Type Stand, Dual Arm Boom |
Manufacturer Aven Tools | Arm Length 12.5" (317.5mm) Horizontal, 16.0" (406.4mm) Vertical |
Packaging Bulk | Base Size 10.00" x 10.00" (254.00mm x 254.00mm) |
Part Status Obsolete | For Use With/Related Products Microscope |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26800B-534 | Aven Tools | 2 | 243-1427-ND | 481,35000 € | Similar |


