
26800B-525 | |
|---|---|
DigiKey Part Number | 26800B-525-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-525 |
Description | BOOM STAND 18"H 16"V |
Customer Reference | |
Detailed Description | Stand, Boom 18.0" (457.2mm) Horizontal, 16.0" (406.4mm) Vertical |
Datasheet | Datasheet |
Category | Type Stand, Boom |
Manufacturer Aven Tools | Arm Length 18.0" (457.2mm) Horizontal, 16.0" (406.4mm) Vertical |
Packaging Bulk | Base Size 10.00" x 10.00" (254.00mm x 254.00mm) |
Part Status Obsolete | For Use With/Related Products Microscope |

