
26800B-510 | |
|---|---|
DigiKey Part Number | 26800B-510-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-510 |
Description | STAND FOCUS MOUNT 10" |
Customer Reference | |
Detailed Description | Stand, Focus Mount 10.0" (255.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Stand, Focus Mount | |
Arm Length | 10.0" (255.0mm) | |
Base Size | 8.27" x 10.94" (210.00mm x 278.00mm) | |
For Use With/Related Products | DSZ, NSW, SSZ Series Microscopes |

