
26800B-505 | |
|---|---|
DigiKey Part Number | 243-26800B-505-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-505 |
Description | STAND WITH DUAL LED GOOSENECK LI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stand 0.8" (21.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stand | |
Arm Length | 0.8" (21.0mm) | |
Base Size | - | |
For Use With/Related Products | Microscope |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,54000 € | 379,54 € |
| 5 | 362,31000 € | 1.811,55 € |
| 10 | 355,12700 € | 3.551,27 € |
| Unit Price without VAT: | 379,54000 € |
|---|---|
| Unit Price with VAT: | 451,65260 € |

