
26800B-393 | |
|---|---|
DigiKey Part Number | 26800B-393-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-393 |
Description | MICRO STEREO ZM 7X-30X W/LIGHT |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 7x ~ 30x LED, Adjustable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 7x ~ 30x | |
Field of View | 1.12" ~ 0.26" (28.50mm ~ 6.60mm) | |
Working Distance | 3.82" (97.0mm) | |
Illumination | LED, Adjustable | |
Camera Type | - | |
Includes | Stand | |
Weight | 10 lbs (4.5 kg) |

