
26800B-376-1 | |
|---|---|
DigiKey Part Number | 243-26800B-376-1-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-376-1 |
Description | SPZV-50E STEREO TRINOCULAR MICRO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 6.75x ~ 50x LED, White (60) |
Category | Field of View 0.14" ~ 1.35" (3.56mm ~ 34.29mm) |
Manufacturer Aven Tools | Working Distance 1.61" ~ 9.45" (41mm ~ 240mm) |
Series | Illumination LED, White (60) |
Packaging Box | Camera Type CMOS, 6MP |
Part Status Active | Interface USB |
Type Microscope, Stereo Zoom (Trinocular) | Includes Camera, Software, Stand |
Magnification Range 6.75x ~ 50x | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.031,25000 € | 5.031,25 € |
| Unit Price without VAT: | 5.031,25000 € |
|---|---|
| Unit Price with VAT: | 5.987,18750 € |

