
26800B-373-5 | |
|---|---|
DigiKey Part Number | 243-26800B-373-5-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-373-5 |
Description | SPZ-50-TRINOCULAR MICROSCOPE WIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 6.75x ~ 50x LED (60) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 6.75x ~ 50x | |
Field of View | 0.14" ~ 1.35" (3.56mm ~ 34.29mm) | |
Working Distance | 1.61" ~ 9.45" (41mm ~ 240mm) | |
Illumination | LED (60) | |
Camera Type | - | |
Interface | - | |
Includes | Dust Cover, Eyepiece 2 ea, Manual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.511,86000 € | 2.511,86 € |
| Unit Price without VAT: | 2.511,86000 € |
|---|---|
| Unit Price with VAT: | 2.989,11340 € |

