
26800B-360 | |
|---|---|
DigiKey Part Number | 26800B-360-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-360 |
Description | MICRO STEREO ZM 10X-20X W/LIGHT |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 10x ~ 20x LED, White (60) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 10x ~ 20x | |
Field of View | 0.91", 0.45" (23.00mm, 11.50mm) | |
Working Distance | 4.45" (113.0mm) | |
Illumination | LED, White (60) | |
Camera Type | - | |
Includes | Dust Cover, Rubber Eye Guards, Stand, Tension Pin | |
Weight | 15 lbs (6.8 kg) |

