26800B-354 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 2
Unit Price: 4.326,72000 €
Datasheet
Microscope, Stereo Zoom (Trinocular) 21x ~ 135x LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26800B-354

DigiKey Part Number
26800B-354-ND
Manufacturer
Manufacturer Product Number
26800B-354
Description
MICRO STEREO ZM 21X-135X W/LIGHT
Customer Reference
Detailed Description
Microscope, Stereo Zoom (Trinocular) 21x ~ 135x LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Obsolete
Type
Microscope, Stereo Zoom (Trinocular)
Magnification Range
21x ~ 135x
Field of View
-
Working Distance
3.30" (84.00mm)
Illumination
LED
Camera Type
CMOS 1/3"
Includes
Dust Cover, Monitor, Rubber Eye Guards, Tension Pin
Weight
16 lbs (7.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes