26800B-352 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 2
Unit Price: 3.460,77000 €
Datasheet

Similar


Aven Tools
In Stock: 1
Unit Price: 4.566,93000 €
Datasheet

Similar


Aven Tools
In Stock: 2
Unit Price: 3.614,12000 €
Microscope, Stereo Zoom (Binocular) 21x ~ 135x LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Microscope, Stereo Zoom (Binocular) 21x ~ 135x LED
Parfocaling Aven Tools Stereo Zoom Microscopes

26800B-352

DigiKey Part Number
26800B-352-ND
Manufacturer
Manufacturer Product Number
26800B-352
Description
MICRO STEREO ZM 21X-135X W/LIGHT
Customer Reference
Detailed Description
Microscope, Stereo Zoom (Binocular) 21x ~ 135x LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Obsolete
Type
Microscope, Stereo Zoom (Binocular)
Magnification Range
21x ~ 135x
Field of View
-
Working Distance
3.30" (84.00mm)
Illumination
LED
Camera Type
-
Includes
Dust Cover, Ring Light, Rubber Eye Guards, Stand, Tension Pin
Weight
55 lbs (24.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes