Similar

26800B-327 | |
|---|---|
DigiKey Part Number | 26800B-327-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-327 |
Description | MICRO STEREO ZM 10X-44X W/LIGHT |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 10x ~ 44x LED, White (60) |
Datasheet | Datasheet |
Category | Field of View 0.91" ~ 0.20" (23.00mm ~ 5.20mm) |
Manufacturer Aven Tools | Working Distance 3.54" (90.0mm) |
Series | Illumination LED, White (60) |
Packaging Box | Camera Type CMOS 1/3" |
Part Status Obsolete | Includes Camera, Dust Cover, Monitor, Monitor Holder, Rubber Eye Guards, Stand, Tension Pin |
Type Microscope, Stereo Zoom (Trinocular) | Weight 22 lbs (10 kg) |
Magnification Range 10x ~ 44x |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26800B-339 | Aven Tools | 1 | 243-1302-ND | 4.843,63000 € | Similar |


