
26700-424-505 | |
|---|---|
DigiKey Part Number | 243-26700-424-505-ND |
Manufacturer | |
Manufacturer Product Number | 26700-424-505 |
Description | DIGITAL MICROSCOPE CYCLOPS 3.0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 13x ~ 140x LED, White (30) Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 13x ~ 140x | |
Field of View | - | |
Working Distance | 0.87" ~ 8.43" (22mm ~ 214mm) | |
Illumination | LED, White (30) Adjustable | |
Camera Type | - | |
Interface | HDMI, USB | |
Includes | Adapter, Lens, Remote, Stand, USB Cable | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.025,47000 € | 2.025,47 € |
| Unit Price without VAT: | 2.025,47000 € |
|---|---|
| Unit Price with VAT: | 2.410,30930 € |

