
26700-410 | |
|---|---|
DigiKey Part Number | 243-1384-ND |
Manufacturer | |
Manufacturer Product Number | 26700-410 |
Description | ARTICULATING ARM 16"H 17"V |
Customer Reference | |
Detailed Description | Arm, Articulating 16.0" (406.4mm) Horizontal, 17.0" (431.8mm) Vertical |
Datasheet | Datasheet |
Category | Type Arm, Articulating |
Manufacturer Aven Tools | Arm Length 16.0" (406.4mm) Horizontal, 17.0" (431.8mm) Vertical |
Series | For Use With/Related Products Monitors |
Packaging Bulk | Base Product Number |
Part Status Obsolete |

