Arm, Articulating 7.1" (180.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26700-312

DigiKey Part Number
243-1481-ND
Manufacturer
Manufacturer Product Number
26700-312
Description
ARTICULATING ARM 7.1"
Customer Reference
Detailed Description
Arm, Articulating 7.1" (180.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Obsolete
Type
Arm, Articulating
Arm Length
7.1" (180.0mm)
Base Size
4.33" x 4.72" (110.00mm x 120.00mm)
For Use With/Related Products
Digital Microscopes, Cameras
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.