Microscope, Digital 10x ~ 20x, 120x LED, White (8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26700-301

DigiKey Part Number
243-1115-ND
Manufacturer
Manufacturer Product Number
26700-301
Description
MICROSCOPE DGTL 10X-120X W/LIGHT
Customer Reference
Detailed Description
Microscope, Digital 10x ~ 20x, 120x LED, White (8)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Magnification Range
10x ~ 20x, 120x
Manufacturer
Aven Tools
Working Distance
0.39" ~ 19.69" (10mm ~ 500mm)
Series
Illumination
LED, White (8)
Packaging
Box
Camera Type
CMOS 1/2"
Part Status
Obsolete
Includes
Software, Stand, USB Dongle
Type
Microscope, Digital
Weight
0.65 lb (294.84 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.