
26700-214 | |
|---|---|
DigiKey Part Number | 26700-214-ND |
Manufacturer | |
Manufacturer Product Number | 26700-214 |
Description | MIGHTY SCOPE STAND |
Customer Reference | |
Detailed Description | Arm, Articulating 6.7" (170.0mm) |
Category | Type Arm, Articulating |
Manufacturer Aven Tools | Arm Length 6.7" (170.0mm) |
Series | Base Size 7.87" x 7.87" (200.00mm x 200.00mm) |
Packaging Bulk | For Use With/Related Products Microscope: Mighty Scope Series |
Part Status Obsolete |

