Similar

26700-201 | |
|---|---|
DigiKey Part Number | 243-1159-ND |
Manufacturer | |
Manufacturer Product Number | 26700-201 |
Description | MICROSCOPE DGTL 1X-80X W/LIGHT |
Customer Reference | |
Detailed Description | Microscope, Digital 1x ~ 80x LED (6) |
Datasheet | Datasheet |
Category | Magnification Range 1x ~ 80x |
Manufacturer Aven Tools | Working Distance 4.41" ~ 0.33" (112mm ~ 8.5mm) |
Series | Illumination LED (6) |
Packaging Box | Camera Type CMOS 1/4" |
Part Status Obsolete | Includes Batteries, Charger, Stand |
Type Microscope, Digital | Weight 0.31 lb (140.61 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDPMUSB413 | Chip Quik Inc. | 6 | SMDPMUSB413-ND | 205,61000 € | Similar |


