
26700-140-4793D | |
|---|---|
DigiKey Part Number | 243-26700-140-4793D-ND |
Manufacturer | |
Manufacturer Product Number | 26700-140-4793D |
Description | MICROVUE DIGITAL MICROSCOPE W XY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 17x ~ 110x LED |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 17x ~ 110x | |
Field of View | - | |
Working Distance | 3.94" (100.00mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | - | |
Includes | Adapter, Microscope, Stand, Wireless Mouse | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.076,40000 € | 3.076,40 € |
| Unit Price without VAT: | 3.076,40000 € |
|---|---|
| Unit Price with VAT: | 3.660,91600 € |

