New Product
Video Inspection System CMOS 1/2.8" 7x ~ 70x 22" HD LCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26700-124

DigiKey Part Number
243-26700-124-ND
Manufacturer
Manufacturer Product Number
26700-124
Description
DIGITAL MICROSCOPE MIGHTY CAM PR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Video Inspection System CMOS 1/2.8" 7x ~ 70x 22" HD LCD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Magnification Range
7x ~ 70x
Manufacturer
Aven Tools
Field of View
0.07" ~ 0.63" (1.8mm ~ 16mm)
Packaging
Box
Working Distance
6.00" (152.40mm)
Part Status
Active
Illumination
LED (60)
Camera Type
CMOS 1/2.8"
Display Style
22" HD LCD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.588,26000 €3.588,26 €
Manufacturers Standard Package
Unit Price without VAT:3.588,26000 €
Unit Price with VAT:4.270,02940 €