
26700-121E | |
|---|---|
DigiKey Part Number | 243-26700-121E-ND |
Manufacturer | |
Manufacturer Product Number | 26700-121E |
Description | E-SERIES DIGITAL MICROSCOPE AUTO |
Customer Reference | |
Detailed Description | Microscope, Digital 3x ~ 43x |
Datasheet | Datasheet |
Category | Magnification Range 3x ~ 43x |
Manufacturer Aven Tools | Field of View 0.43" ~ 5.59" (11.00mm ~ 142.00mm) |
Series | Working Distance 6.00" (152.40mm) |
Packaging Bulk | Camera Type CMOS 1/2.8" |
Part Status Obsolete | Includes Camera, Monitor, Mount, Stand |
Type Microscope, Digital |

