26700-121 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Aven Tools
In Stock: 5
Unit Price: 2.249,50000 €
Datasheet
Image for 26700-121 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26700-121

DigiKey Part Number
243-1548-ND
Manufacturer
Manufacturer Product Number
26700-121
Description
VIDEO INSPECT SYST CMOS 3X-80X
Customer Reference
Detailed Description
Video Inspection System CMOS 1/2.8" 3x ~ 80x 22" HD LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Obsolete
Camera Type
CMOS 1/2.8"
Magnification Range
3x ~ 80x
Field of View
-
Working Distance
6.00" (152.40mm)
Illumination
LED (96)
Display Style
22" HD LCD
Includes
Camera, Lens, Light Ring, Magnet, Monitor, Stand
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes