26700-119 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Aven Tools
In Stock: 7
Unit Price: 2.521,21000 €
Datasheet
Video Inspection System CMOS 1/2.8" 7x ~ 70x 11.6" HD LCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26700-119

DigiKey Part Number
243-26700-119-ND
Manufacturer
Manufacturer Product Number
26700-119
Description
MACRO VUE EIDOS VIDEO INSPECTION
Customer Reference
Detailed Description
Video Inspection System CMOS 1/2.8" 7x ~ 70x 11.6" HD LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Obsolete
Camera Type
CMOS 1/2.8"
Magnification Range
7x ~ 70x
Field of View
0.07" ~ 0.63" (1.8mm ~ 16mm)
Working Distance
6.00" (152.40mm)
Illumination
LED (60)
Display Style
11.6" HD LCD
Includes
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes