26700-107-10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


O.C. White Co.
In Stock: 1
Unit Price: 4.367,11000 €
Datasheet
Video Inspection System CMOS, 2MP 3.5x ~ 35.5x 10" LCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Inspection System CMOS, 2MP 3.5x ~ 35.5x 10" LCD
Macro Vue HD Video Inspection Systems

26700-107-10

DigiKey Part Number
243-1252-ND
Manufacturer
Manufacturer Product Number
26700-107-10
Description
VIDEO INSP SYST CMOS 3.5X-35.5X
Customer Reference
Detailed Description
Video Inspection System CMOS, 2MP 3.5x ~ 35.5x 10" LCD
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Obsolete
Camera Type
CMOS, 2MP
Magnification Range
3.5x ~ 35.5x
Field of View
-
Working Distance
-
Illumination
LED
Display Style
10" LCD
Includes
Camera, Lens, Monitor, Power Supply, Remote Switch, Ring Light, Stand, USB Flash Drive
Weight
19 lbs (8.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes