
26600-510 | |
|---|---|
DigiKey Part Number | 243-26600-510-ND |
Manufacturer | |
Manufacturer Product Number | 26600-510 |
Description | LED STRIP LIGHT 22 IN (560MM) 28 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Task Light 23.78" (604.0mm) Flat, Diffused |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Illumination Color | - | |
Luminous Flux | - | |
Length | 23.78" (604.0mm) | |
Profile (W x H) | - | |
Power - Rated | 28.0W | |
Voltage - Supply | - | |
Features | - | |
Housing Material | Aluminum (Al) | |
Rated Life | 40,000 Hours | |
Termination Style | Cable Leads | |
Operating Temperature | -30°C ~ 40°C | |
Ingress Protection | - | |
Lens Type | Flat, Diffused | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,33000 € | 309,33 € |
| Unit Price without VAT: | 309,33000 € |
|---|---|
| Unit Price with VAT: | 368,10270 € |

