Task Light 27.64" (702.0mm) 100 ~ 240VAC Tubular, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26600-505G

DigiKey Part Number
243-26600-505G-ND
Manufacturer
Manufacturer Product Number
26600-505G
Description
TUBULAR LED MACHINE LIGHT 2 X 14
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Task Light 27.64" (702.0mm) 100 ~ 240VAC Tubular, Diffused
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
14.0W
Manufacturer
Aven Tools
Voltage - Supply
100 ~ 240VAC
Packaging
Box
Rated Life
40,000 Hours
Part Status
Active
Termination Style
Cable Leads
Luminous Flux
530lm
Operating Temperature
-30°C ~ 40°C
Length
27.64" (702.0mm)
Ingress Protection
IP67
Profile (W x H)
2.76" Dia (70.0mm)
Lens Type
Tubular, Diffused
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1326,20000 €326,20 €
Unit Price without VAT:326,20000 €
Unit Price with VAT:388,17800 €