
26535 | |
|---|---|
DigiKey Part Number | 243-1574-ND |
Manufacturer | |
Manufacturer Product Number | 26535 |
Description | TASK LIGHT CLAMP DUAL COLOR |
Customer Reference | |
Detailed Description | Lamp, Articulating LED, White (60) |
Datasheet | Datasheet |
Category | Bulb LED, White (60) |
Manufacturer Aven Tools | Arm 34.00" (863.6mm) |
Packaging Box | Color White |
Part Status Obsolete | Mounting Type Edge Clamp |
Lamp/Magnifier Type Lamp, Articulating |

