26533-LED is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Aven Tools
In Stock: 10
Unit Price: 121,89000 €
Datasheet
Lamp, Flexible LED, White (36)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26533-LED

DigiKey Part Number
26533-LED-ND
Manufacturer
Manufacturer Product Number
26533-LED
Description
LAMP FLEXIBLE 100V 240V 36 LEDS
Customer Reference
Detailed Description
Lamp, Flexible LED, White (36)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Obsolete
Lamp/Magnifier Type
Lamp, Flexible
Voltage
100V, 240V
Lens Style/Size
-
Bulb
LED, White (36)
Arm
23.00" (584.2mm)
Color
Black
Mounting Type
Edge Clamp
Cord Length
5' (1.52m)
Weight
3 lbs (1.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes