Lamp, Flexible LED, White (36)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26532-LED

DigiKey Part Number
26532-LED-ND
Manufacturer
Manufacturer Product Number
26532-LED
Description
LAMP FLEXIBLE 100V 240V 36 LEDS
Customer Reference
Detailed Description
Lamp, Flexible LED, White (36)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bulb
LED, White (36)
Manufacturer
Aven Tools
Arm
36.00" (914.4mm)
Series
Color
Black
Packaging
Box
Mounting Type
Edge Clamp
Part Status
Obsolete
Cord Length
5' (1.52m)
Lamp/Magnifier Type
Lamp, Flexible
Weight
3 lbs (1.4 kg)
Voltage
100V, 240V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.