
26522 | |
|---|---|
DigiKey Part Number | 26522-ND |
Manufacturer | |
Manufacturer Product Number | 26522 |
Description | LAMP ARTICULATING HALOGEN 20W |
Customer Reference | |
Detailed Description | Lamp, Articulating Halogen, 20W |
Datasheet | Datasheet |
Category | Bulb Halogen, 20W |
Manufacturer Aven Tools | Arm 8.66" (220.0mm) |
Series | Color Black |
Packaging Bulk | Mounting Type Edge Clamp |
Part Status Obsolete | Weight 8 lbs (3.6 kg) |
Lamp/Magnifier Type Lamp, Articulating |

